
1004195 | |
|---|---|
DigiKey Part Number | 6422-1004195-ND 6422-1004195-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004195 |
Description | 2-NORM TRAY-CY TC-ER MTW UL/CSA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 12 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.512" (13.01mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 5 | 7,35200 € | 36,76 € |
| 10 | 6,99900 € | 69,99 € |
| 25 | 6,55520 € | 163,88 € |
| 50 | 6,23540 € | 311,77 € |
| 100 | 5,92850 € | 592,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,40840 € | 440,84 € |
| 200 | 4,19045 € | 838,09 € |
| 300 | 4,06700 € | 1.220,10 € |
| 500 | 3,91566 € | 1.957,83 € |
| 700 | 3,81844 € | 2.672,91 € |
| 1.000 | 3,71750 € | 3.717,50 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |

