
1004182 | |
|---|---|
DigiKey Part Number | 6422-1004182-ND 6422-1004182-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004182 |
Description | 2-NORM TRAY-CY TC-ER MTW UL/CSA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.449" (11.41mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 5 | 5,62800 € | 28,14 € |
| 10 | 5,35800 € | 53,58 € |
| 25 | 5,01920 € | 125,48 € |
| 50 | 4,77500 € | 238,75 € |
| 100 | 4,54080 € | 454,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,37030 € | 337,03 € |
| 200 | 3,20415 € | 640,83 € |
| 300 | 3,11013 € | 933,04 € |
| 500 | 2,99486 € | 1.497,43 € |
| 700 | 2,92080 € | 2.044,56 € |
| 1.000 | 2,84390 € | 2.843,90 € |
| 2.500 | 2,65356 € | 6.633,90 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |

