
1004180 | |
|---|---|
DigiKey Part Number | 6422-1004180-ND 6422-1004180-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004180 |
Description | 2-NORM TRAY-CY TC-ER MTW UL/CSA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.413" (10.49mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 5 | 4,66600 € | 23,33 € |
| 10 | 4,44200 € | 44,42 € |
| 25 | 4,16200 € | 104,05 € |
| 50 | 3,95980 € | 197,99 € |
| 100 | 3,76600 € | 376,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,76070 € | 276,07 € |
| 200 | 2,62495 € | 524,99 € |
| 300 | 2,54817 € | 764,45 € |
| 500 | 2,45396 € | 1.226,98 € |
| 700 | 2,39347 € | 1.675,43 € |
| 1.000 | 2,33066 € | 2.330,66 € |
| 2.500 | 2,17518 € | 5.437,95 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

