
1004158 | |
|---|---|
DigiKey Part Number | 6422-1004158-ND 6422-1004158-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004158 |
Description | 2-NORM TRAY TC-ER MTW UL/CSA 4G6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 10 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.571" (14.50mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Gray |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 4 | Voltage 1000 V |
Wire Gauge | Usage Industrial, Control |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 5 | 8,32000 € | 41,60 € |
| 10 | 7,91900 € | 79,19 € |
| 25 | 7,41640 € | 185,41 € |
| 50 | 7,05420 € | 352,71 € |
| 100 | 6,70660 € | 670,66 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 5,01340 € | 501,34 € |
| 200 | 4,76510 € | 953,02 € |
| 300 | 4,62460 € | 1.387,38 € |
| 500 | 4,45224 € | 2.226,12 € |
| 700 | 4,34151 € | 3.039,06 € |
| 1.000 | 4,22653 € | 4.226,53 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |

