
1004145 | |
|---|---|
DigiKey Part Number | 6422-1004145-ND 6422-1004145-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004145 |
Description | 2-NORM TRAY TC-ER MTW UL/CSA 18G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Gray 16 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.740" (18.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Gray |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 18 | Voltage 600 V |
Wire Gauge | Usage Industrial, Control |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| 5 | 9,47200 € | 47,36 € |
| 10 | 9,01700 € | 90,17 € |
| 25 | 8,44320 € | 211,08 € |
| 50 | 8,02980 € | 401,49 € |
| 100 | 7,63360 € | 763,36 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 5,74210 € | 574,21 € |
| 200 | 5,45715 € | 1.091,43 € |
| 300 | 5,29587 € | 1.588,76 € |
| 500 | 5,09810 € | 2.549,05 € |
| 700 | 4,97107 € | 3.479,75 € |
| 1.000 | 4,83909 € | 4.839,09 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |

