
AST1026 | |
|---|---|
DigiKey Part Number | 1832-AST1026-ND |
Manufacturer | |
Manufacturer Product Number | AST1026 |
Description | IR EMITTER BOARD 950NM WIRELING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | XZTHI56W Infrared (IR) Transmitter Opto Wireling Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Wireling | |
Type | Opto | |
Function | Infrared (IR) Transmitter | |
Utilized IC / Part | XZTHI56W | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

