


AST1020 | |
|---|---|
DigiKey Part Number | 1832-AST1020-ND |
Manufacturer | |
Manufacturer Product Number | AST1020 |
Description | ROTARY SWITCH WIRELING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SH-7010TA Rotary Switch Human Interface Wireling Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Wireling | |
Type | Human Interface | |
Function | Rotary Switch | |
Utilized IC / Part | SH-7010TA | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,18640 € |

