
AST1003 | |
|---|---|
DigiKey Part Number | 1832-AST1003-ND |
Manufacturer | |
Manufacturer Product Number | AST1003 |
Description | CAPACITIVE TOUCH SLIDER WIRELING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ATtiny841 Capacitive Touch Sensor Wireling Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Wireling | |
Type | Sensor | |
Function | Capacitive Touch | |
Utilized IC / Part | ATtiny841 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4,26000 € | 12,78 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

