
ASR00024-5 | |
|---|---|
DigiKey Part Number | ASR00024-5-ND |
Manufacturer | |
Manufacturer Product Number | ASR00024-5 |
Description | MAGNET 0.197"D X 0.118"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.197" Dia x 0.118" H (5.00mm x 3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.197" Dia x 0.118" H (5.00mm x 3.00mm) | |
Base Product Number |

