
ASR00009-1 | |
|---|---|
DigiKey Part Number | 1832-ASR00009-1-ND |
Manufacturer | |
Manufacturer Product Number | ASR00009-1 |
Description | WIRELING 5-PIN CABLE VARIETY (12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Individual Wire Leads Various |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TinyCircuits | Length Various |
Packaging Bulk | Features 12 pcs Pack |
Part Status Active | Usage Platform Cable Kit |
Connector Type Plug to Individual Wire Leads | Base Product Number |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |

