



ASM2022 | |
|---|---|
DigiKey Part Number | 1832-1005-ND |
Manufacturer | |
Manufacturer Product Number | ASM2022 |
Description | TINYSCREEN+ ATSAMD21 EVAL BRD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21 TinyScreen+ SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATSAMD21 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System TinyDuino |
Type MCU 32-Bit | Suggested Programming Environment Arduino |
Core Processor ARM® Cortex®-M0+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 € | 34,23 € |
| Unit Price without VAT: | 34,23000 € |
|---|---|
| Unit Price with VAT: | 40,73370 € |


