
ASL2112 | |
|---|---|
DigiKey Part Number | 1832-1036-ND |
Manufacturer | |
Manufacturer Product Number | ASL2112 |
Description | BATT CHRGR OPEN FRAME 4.2V 500MA |
Customer Reference | |
Detailed Description | Open Frame Battery Charger 4.2V 500mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 4.2V | |
Charge Current - Max | 500mA | |
Charge Time | - | |
Voltage - Input | 3.75 ~ 6VDC | |
Power - Max | - | |
Size / Dimension | 0.47" L x 0.28" W x 0.15" H (11.94mm x 7.11mm x 3.81mm) | |
Mounting Type | - | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.32 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |







