
ASK4001 | |
|---|---|
DigiKey Part Number | 1832-1042-ND |
Manufacturer | |
Manufacturer Product Number | ASK4001 |
Description | TINYSABER KIT |
Customer Reference | |
Detailed Description | Inventor Kit Arduino IDE Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATtiny841 | |
Included MCU/MPU Board(s) | - |


