
ASK1017 | |
|---|---|
DigiKey Part Number | ASK1017-ND |
Manufacturer | |
Manufacturer Product Number | ASK1017 |
Description | TINY VIDEO PLAYER KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TinyZero Processor Board OLED Kit TinyZero Arduino IDE Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | OLED Kit | |
Interconnect System | TinyZero | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | SAMD21 | |
Included MCU/MPU Board(s) | TinyZero Processor Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,59000 € | 51,59 € |
| Unit Price without VAT: | 51,59000 € |
|---|---|
| Unit Price with VAT: | 61,39210 € |

