TinyDuino Processor Board Inventor Kit TinyDuino Arduino IDE Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASK1002-R-L

DigiKey Part Number
ASK1002-R-L-ND
Manufacturer
Manufacturer Product Number
ASK1002-R-L
Description
STARTER KIT LITHIUM VERSION
Customer Reference
Detailed Description
TinyDuino Processor Board Inventor Kit TinyDuino Arduino IDE Starter Kit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Main Purpose
Inventor Kit
Manufacturer
TinyCircuits
Interconnect System
TinyDuino
Series
Suggested Programming Environment
Arduino IDE
Packaging
Bulk
Utilized IC / Part
ATmega328P
Part Status
Obsolete
Included MCU/MPU Board(s)
TinyDuino Processor Board
Kit Type
Starter Kit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
ASD2009-RPROTOBOARD NOTOP CONNECTOR1
ASM2001-R-LTINYDUINO ATMEGA328P EVAL BRD1
ASD2101-RTINYSHIELDUSB&ICP(SIDE MOUNT)1
ASD2411-R-LGTINYSHIELD16EDGELEDS- GREEN1