Similar

ASD2811-R | |
|---|---|
DigiKey Part Number | 1832-1020-ND |
Manufacturer | |
Manufacturer Product Number | ASD2811-R |
Description | TINYSHIELDAMBIENTLIGHT |
Customer Reference | |
Detailed Description | TSL2572 Light Sensor TinyDuino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | TinyDuino | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | TSL2572 | |
Contents | Board(s) | |
Note | - |


