
ASD2511-R-A | |
|---|---|
DigiKey Part Number | 1832-1018-ND |
Manufacturer | |
Manufacturer Product Number | ASD2511-R-A |
Description | TINYSHIELDACCELEROMETER |
Customer Reference | |
Detailed Description | BMA250 Accelerometer Sensor TinyDuino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | TinyDuino | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | BMA250 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

