
ASD2501-R | |
|---|---|
DigiKey Part Number | 1832-1030-ND |
Manufacturer | |
Manufacturer Product Number | ASD2501-R |
Description | TINYSHIELDGPS |
Customer Reference | |
Detailed Description | JF2 GPS Wireless (RF/RFID) TinyDuino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | TinyDuino | |
Type | Wireless (RF/RFID) | |
Function | GPS | |
Utilized IC / Part | JF2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

