
ASD2431-R | |
|---|---|
DigiKey Part Number | 1832-1006-ND |
Manufacturer | |
Manufacturer Product Number | ASD2431-R |
Description | TINYSCREENOLEDTINYSHIELD |
Customer Reference | |
Detailed Description | SSD1331 OLED 0.96" Display TinyDuino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Display |
Manufacturer TinyCircuits | Function OLED 0.96" |
Packaging Bulk | Utilized IC / Part SSD1331 |
Part Status Obsolete | Contents Board(s) |
Platform TinyDuino | Base Product Number |

