
ASD2163-R | |
|---|---|
DigiKey Part Number | ASD2163-R-ND |
Manufacturer | |
Manufacturer Product Number | ASD2163-R |
Description | NRF24L01+ 2.4GHZ RADIO TINYSHIEL |
Customer Reference | |
Detailed Description | nRF24L01+ Transceiver Wireless (RF/RFID) TinyDuino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Platform | TinyDuino | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | nRF24L01+ | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

