
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ThreeHigh | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (Pt100, Type B, E, J, R, S, T) | |
Output Type | Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4 | |
Display Type | LED - Green, Red Characters | |
Display Characters - Height | 0.563" (14.30mm), 0.401" (10.20mm), 0.315" (8.00mm) | |
Voltage - Supply | 90 ~ 240VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | 0°C ~ 40°C | |
Weight | 3 lbs (1.4 kg) |
| Retail Package: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,39000 € | 380,39 € |
| 11 | 342,51909 € | 3.767,71 € |
| Unit Price without VAT: | 380,39000 € |
|---|---|
| Unit Price with VAT: | 452,66410 € |

