
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ThreeHigh | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Analog | |
Sensing Temperature - Local | 0°C ~ 200°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,09000 € | 129,09 € |
| 11 | 116,18091 € | 1.277,99 € |
| Unit Price without VAT: | 129,09000 € |
|---|---|
| Unit Price with VAT: | 153,61710 € |

