
Z5-OS-WSPSM24V | |
|---|---|
DigiKey Part Number | Z5-OS-WSPSM24V-ND |
Manufacturer | |
Manufacturer Product Number | Z5-OS-WSPSM24V |
Description | FL HIGH BAY SENSOR W/DAYLIGHTING |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1800 Square Feet Logic Ceiling White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 24V | |
Coverage | 1800 Square Feet | |
Output Type | Logic | |
Mounting Type | Ceiling | |
Color | White | |
Operating Temperature | 0°C ~ 65°C | |
Manual Override | No |


