
Z5-OS-LODTRP | |
|---|---|
DigiKey Part Number | Z5-OS-LODTRP-ND |
Manufacturer | |
Manufacturer Product Number | Z5-OS-LODTRP |
Description | OCCUPANCY SENSOR W/INTELLIDAPT |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 1600 Square Feet Relay Ceiling, Wall White, Off |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Passive Infrared, Ultrasonic | |
Voltage - Supply | 24V | |
Coverage | 1600 Square Feet | |
Output Type | Relay | |
Mounting Type | Ceiling, Wall | |
Color | White, Off | |
Operating Temperature | 0°C ~ 40°C | |
Manual Override | No |


