
WSPSMUNV-BK | |
|---|---|
DigiKey Part Number | 1121-WSPSMUNV-BK-ND |
Manufacturer | |
Manufacturer Product Number | WSPSMUNV-BK |
Description | WASP SWITCHING SENSOR WITH DAYLI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Relay Junction Box Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 120V ~ 347V | |
Coverage | - | |
Output Type | Relay | |
Mounting Type | Junction Box | |
Color | Black | |
Operating Temperature | 0°C ~ 65°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,76850 € | 4.476,85 € |
| Unit Price without VAT: | 44,76850 € |
|---|---|
| Unit Price with VAT: | 53,27452 € |

