
WSPLWOSMUNV2R | |
|---|---|
DigiKey Part Number | 1121-WSPLWOSMUNV2R-ND |
Manufacturer | |
Manufacturer Product Number | WSPLWOSMUNV2R |
Description | WASP SWITCHING SENSOR WITH DAYLI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Relay Junction Box White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 120V ~ 347V | |
Coverage | - | |
Output Type | Relay | |
Mounting Type | Junction Box | |
Color | White | |
Operating Temperature | -40°C ~ 65°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,92380 € | 5.992,38 € |
| Unit Price without VAT: | 59,92380 € |
|---|---|
| Unit Price with VAT: | 71,30932 € |

