
WSPLWOSMUNV2R-GY | |
|---|---|
DigiKey Part Number | 1121-WSPLWOSMUNV2R-GY-ND |
Manufacturer | |
Manufacturer Product Number | WSPLWOSMUNV2R-GY |
Description | WASP SWITCHING SENSOR WITH DAYLI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Relay Junction Box Gray |
Datasheet | Datasheet |
Category | Voltage - Supply 120V ~ 347V |
Manufacturer Thomas Research Products | Output Type Relay |
Series | Mounting Type Junction Box |
Packaging Box | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Sensor Type Passive Infrared | Manual Override No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,17870 € | 5.917,87 € |
| Unit Price without VAT: | 59,17870 € |
|---|---|
| Unit Price with VAT: | 70,42265 € |

