
WSPEM480 | |
---|---|
DigiKey Part Number | WSPEM480-ND |
Manufacturer | |
Manufacturer Product Number | WSPEM480 |
Description | FL HIGH BAY SENSOR W/DAYLIGHTING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1800 Square Feet Relay Junction Box White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 480VAC | |
Coverage | 1800 Square Feet | |
Output Type | Relay | |
Mounting Type | Junction Box | |
Color | White | |
Operating Temperature | 0°C ~ 65°C | |
Manual Override | No |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 51,25360 € | 5.125,36 € |
Unit Price without VAT: | 51,25360 € |
---|---|
Unit Price with VAT: | 60,99178 € |