
WSPDLWOSM24V-GY | |
|---|---|
DigiKey Part Number | 1121-WSPDLWOSM24V-GY-ND |
Manufacturer | |
Manufacturer Product Number | WSPDLWOSM24V-GY |
Description | WASP DIMMING SENSOR WITH DAYLIGH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Relay Junction Box Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 24V | |
Coverage | - | |
Output Type | Relay | |
Mounting Type | Junction Box | |
Color | Gray | |
Operating Temperature | -40°C ~ 65°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,90410 € | 6.390,41 € |
| Unit Price without VAT: | 63,90410 € |
|---|---|
| Unit Price with VAT: | 76,04588 € |

