
WSPDEMUNV-BK | |
|---|---|
DigiKey Part Number | 1121-WSPDEMUNV-BK-ND |
Manufacturer | |
Manufacturer Product Number | WSPDEMUNV-BK |
Description | WASP DIMMING SENSOR WITH DAYLIGH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Relay Junction Box Black |
Datasheet | Datasheet |
Category | Voltage - Supply 120V ~ 480V |
Manufacturer Thomas Research Products | Output Type Relay |
Series | Mounting Type Junction Box |
Packaging Box | Color Black |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Sensor Type Passive Infrared | Manual Override No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,94290 € | 4.494,29 € |
| Unit Price without VAT: | 44,94290 € |
|---|---|
| Unit Price with VAT: | 53,48205 € |

