



WSPDBEM24V | |
|---|---|
DigiKey Part Number | 1121-WSPDBEM24V-ND |
Manufacturer | |
Manufacturer Product Number | WSPDBEM24V |
Description | WASP BLUETOOTH SENSOR WITH DAYLI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Relay Junction Box White |
Datasheet | Datasheet |
Category | Voltage - Supply 24V |
Manufacturer Thomas Research Products | Output Type Relay |
Series | Mounting Type Junction Box |
Packaging Box | Color White |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Sensor Type Passive Infrared | Manual Override No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 56,30590 € | 5.630,59 € |
| Unit Price without VAT: | 56,30590 € |
|---|---|
| Unit Price with VAT: | 67,00402 € |

