Similar
Similar

WIH-AT-FA | |
|---|---|
DigiKey Part Number | WIH-AT-FA-ND |
Manufacturer | |
Manufacturer Product Number | WIH-AT-FA |
Description | RF ANT 916MHZ WHIP STR CAB |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 916MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | - | |
Features | Cable - 610mm | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.008" (51.00mm) | |
Applications | - |



