PLED60W-024 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 191
Unit Price: 24,53000 €
Datasheet
2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED60W-024

DigiKey Part Number
1121-1619-ND
Manufacturer
Manufacturer Product Number
PLED60W-024
Description
LED DRIVER CV AC/DC 24V 2.5A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24V
Current - Output (Max)
2.5A
Power (Watts)
60 W
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 4
Operating Temperature
-
Efficiency
85%
Termination Style
Wire Leads
Size / Dimension
5.10" L x 1.34" W x 1.47" H (129.5mm x 34.0mm x 37.3mm)
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Weight
0.042 lb (19.05 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50058,19526 €29.097,63 €
Manufacturers Standard Package
Unit Price without VAT:58,19526 €
Unit Price with VAT:69,25236 €