Similar

PLED150W-048 | |
|---|---|
DigiKey Part Number | PLED150W-048-ND |
Manufacturer | |
Manufacturer Product Number | PLED150W-048 |
Description | LED DRIVER CV AC/DC 48V 3.15A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.15A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.15A |
Manufacturer Thomas Research Products | Power (Watts) 150 W |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66, NEMA 6 |
Part Status Active | Efficiency 89% |
DigiKey Programmable Not Verified | Termination Style Wire Leads |
Type Constant Voltage | Size / Dimension 7.60" L x 2.33" W x 1.47" H (193.0mm x 59.2mm x 37.3mm) |
Topology AC DC Converter | Approval Agency CE, cURus |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input (Min) 100VAC | Weight 1.6 lbs (725.7 g) |
Voltage - Input (Max) 277VAC | Base Product Number |
Voltage - Output 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRS-150F-48 | FORTEC Power GmbH | 5 | 5896-LRS-150F-48-ND | 17,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,93824 € | 41.969,12 € |
| Unit Price without VAT: | 83,93824 € |
|---|---|
| Unit Price with VAT: | 99,88651 € |


