
PLED120W-028 | |
|---|---|
DigiKey Part Number | PLED120W-028-ND |
Manufacturer | |
Manufacturer Product Number | PLED120W-028 |
Description | LED DRIVER CV AC/DC 28V 4.2A |
Customer Reference | |
Detailed Description | 4.2A 28V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 28V |
Manufacturer Thomas Research Products | Current - Output (Max) 4.2A |
Series | Power (Watts) 120 W |
Packaging Box | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP66, NEMA 6 |
DigiKey Programmable Not Verified | Efficiency 89% |
Type Constant Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 7.60" L x 2.33" W x 1.47" H (193.0mm x 59.2mm x 37.3mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input (Min) 100VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Weight 1.6 lbs (725.7 g) |

