
OMNIUS2000RP | |
|---|---|
DigiKey Part Number | 1121-1272-ND |
Manufacturer | |
Manufacturer Product Number | OMNIUS2000RP |
Description | OMNI ULTRASONIC CEILING SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Ultrasonic 2000 Square Feet Relay Ceiling White, Off |
Datasheet | Datasheet |
Category | Coverage 2000 Square Feet |
Manufacturer Thomas Research Products | Output Type Relay |
Series | Mounting Type Ceiling |
Packaging Box | Color White, Off |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Sensor Type Ultrasonic | Manual Override No |
Voltage - Supply 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,84000 € | 123,84 € |
| Unit Price without VAT: | 123,84000 € |
|---|---|
| Unit Price with VAT: | 147,36960 € |


