
OMNIDIA | |
|---|---|
DigiKey Part Number | OMNIDIA-ND |
Manufacturer | |
Manufacturer Product Number | OMNIDIA |
Description | INFRARED ULTRASONIC CEIL SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Acoustic, Passive Infrared 450 Square Feet Logic Ceiling White, Off |
Datasheet | Datasheet |
Category | Coverage 450 Square Feet |
Manufacturer Thomas Research Products | Output Type Logic |
Series | Mounting Type Ceiling |
Packaging Box | Color White, Off |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Sensor Type Acoustic, Passive Infrared | Manual Override No |
Voltage - Supply 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 107,43600 € | 5.371,80 € |
| Unit Price without VAT: | 107,43600 € |
|---|---|
| Unit Price with VAT: | 127,84884 € |


