
LOIRHB | |
|---|---|
DigiKey Part Number | LOIRHB-ND |
Manufacturer | |
Manufacturer Product Number | LOIRHB |
Description | PASSIVE INFRARED WALL SENSOR |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1600 Square Feet Logic Ceiling, Wall White, Off |
Datasheet | Datasheet |
Category | Coverage 1600 Square Feet |
Manufacturer Thomas Research Products | Output Type Logic |
Series | Mounting Type Ceiling, Wall |
Packaging Box | Color White, Off |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Sensor Type Passive Infrared | Manual Override No |
Voltage - Supply 24V |


