Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 1000 Square Feet Relay Wall Mount Ivory
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHMTS0-N-IV

DigiKey Part Number
LHMTS0-N-IV-ND
Manufacturer
Manufacturer Product Number
LHMTS0-N-IV
Description
MULTI-TECH WALL SWITCH SENSOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 1000 Square Feet Relay Wall Mount Ivory
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Coverage
1000 Square Feet
Manufacturer
Thomas Research Products
Output Type
Relay
Series
Mounting Type
Wall Mount
Packaging
Box
Color
Ivory
Part Status
Active
Operating Temperature
0°C ~ 40°C
Sensor Type
Passive Infrared, Ultrasonic
Manual Override
No
Voltage - Supply
120/277VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5042,49500 €2.124,75 €
Manufacturers Standard Package
Unit Price without VAT:42,49500 €
Unit Price with VAT:50,56905 €