LHIRS1-N347-WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LHIRS1-N347-WH
HCS Bluetooth WASP and LightHAWK Highlights

LHL-IRS1-G-LA

DigiKey Part Number
1121-LHL-IRS1-G-LA-ND
Manufacturer
Manufacturer Product Number
LHL-IRS1-G-LA
Description
LIGHTHAWK PASSIVE INFRARED WALL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Passive Infrared 1000 Square Feet Relay Wall Switch Almond, Light
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
Sensor Type
Passive Infrared
Voltage - Supply
120V ~ 277V
Coverage
1000 Square Feet
Output Type
Relay
Mounting Type
Wall Switch
Color
Almond, Light
Operating Temperature
0°C ~ 40°C
Manual Override
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5046,75220 €2.337,61 €
Manufacturers Standard Package
Unit Price without VAT:46,75220 €
Unit Price with VAT:55,63512 €