
LED75W-257 | |
|---|---|
DigiKey Part Number | LED75W-257-ND |
Manufacturer | |
Manufacturer Product Number | LED75W-257 |
Description | LED DRIVER CV AC/DC 257V 300MA |
Customer Reference | |
Detailed Description | 300mA 257V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED75W-257 Models |
Category | Voltage - Output 257V |
Manufacturer Thomas Research Products | Current - Output (Max) 300mA |
Series | Power (Watts) 75 W |
Packaging Box | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Voltage | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.42" L x 2.81" W x 1.83" H (163.1mm x 71.4mm x 46.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |

