Similar

LED75W-036 | |
|---|---|
DigiKey Part Number | LED75W-036-ND |
Manufacturer | |
Manufacturer Product Number | LED75W-036 |
Description | LED DRIVER CV AC/DC 36V 2.1A |
Customer Reference | |
Detailed Description | 2.1A 36V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED75W-036 Models |
Category | Voltage - Output 36V |
Manufacturer Thomas Research Products | Current - Output (Max) 2.1A |
Series | Power (Watts) 75 W |
Packaging Box | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Voltage | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.42" L x 2.81" W x 1.83" H (163.1mm x 71.4mm x 46.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED96W-036 | Thomas Research Products | 0 | PLED96W-036-ND | 84,30278 € | Similar |


