
LED75W-025-C3000-D | |
|---|---|
DigiKey Part Number | LED75W-025-C3000-D-ND |
Manufacturer | |
Manufacturer Product Number | LED75W-025-C3000-D |
Description | LED DRIVER CC AC/DC 8-25V 3A |
Customer Reference | |
Detailed Description | 3A 8 ~ 25V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Manufacturer Thomas Research Products | Power (Watts) 75 W |
Series | Dimming Analog |
Packaging Box | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Current | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.42" L x 2.81" W x 1.83" H (163.1mm x 71.4mm x 46.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 8 ~ 25V |

