
LED60W-134 | |
|---|---|
DigiKey Part Number | LED60W-134-ND |
Manufacturer | |
Manufacturer Product Number | LED60W-134 |
Description | LED DRIVER CV AC/DC 134V 450MA |
Customer Reference | |
Detailed Description | 450mA 134V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED60W-134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 134V | |
Current - Output (Max) | 450mA | |
Power (Watts) | 60 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 65°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.25" L x 2.81" W x 1.83" H (184.0mm x 71.3mm x 46.5mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | - |

