
LED60W-048-C1250 | |
|---|---|
DigiKey Part Number | LED60W-048-C1250-ND |
Manufacturer | |
Manufacturer Product Number | LED60W-048-C1250 |
Description | LED DRIVER CC AC/DC 16-48V 1.25A |
Customer Reference | |
Detailed Description | 1.25A 16 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 16 ~ 48V |
Manufacturer Thomas Research Products | Current - Output (Max) 1.25A |
Series | Power (Watts) 60 W |
Packaging Box | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 65°C |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.25" L x 2.81" W x 1.83" H (184.0mm x 71.3mm x 46.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |

