
LED60W-024 | |
|---|---|
DigiKey Part Number | 1121-1488-ND |
Manufacturer | |
Manufacturer Product Number | LED60W-024 |
Description | LED DRIVER CV AC/DC 24V 2.5A |
Customer Reference | |
Detailed Description | 2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.81" L x 2.81" W x 1.83" H (173.0mm x 71.3mm x 46.5mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,88000 € | 34,88 € |
| 5 | 32,35400 € | 161,77 € |
| 10 | 31,32200 € | 313,22 € |
| 25 | 30,01000 € | 750,25 € |
| 50 | 29,05340 € | 1.452,67 € |
| 100 | 28,12720 € | 2.812,72 € |
| Unit Price without VAT: | 34,88000 € |
|---|---|
| Unit Price with VAT: | 41,50720 € |

