Direct

LED60W-024-C2500-D | |
|---|---|
DigiKey Part Number | LED60W-024-C2500-D-ND |
Manufacturer | |
Manufacturer Product Number | LED60W-024-C2500-D |
Description | LED DRIVER CC AC/DC 8-24V 2.5A |
Customer Reference | |
Detailed Description | 2.5A 8 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 8 ~ 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 65°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.25" L x 2.81" W x 1.83" H (184.0mm x 71.3mm x 46.5mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | - |


