LED50W-060 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 15
Unit Price: 26,98000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 17
Unit Price: 27,88000 €
Datasheet
830mA 60V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED50W-060

DigiKey Part Number
LED50W-060-ND
Manufacturer
Manufacturer Product Number
LED50W-060
Description
LED DRIVER CV AC/DC 60V 830MA
Customer Reference
Detailed Description
830mA 60V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LED50W-060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
60V
Current - Output (Max)
830mA
Power (Watts)
50 W
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-30°C ~ 60°C
Efficiency
88%
Termination Style
Wire Leads
Size / Dimension
7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes