
LED30W-36-C0830-D | |
|---|---|
DigiKey Part Number | 1121-1476-ND |
Manufacturer | |
Manufacturer Product Number | LED30W-36-C0830-D |
Description | LED DRIVER CC AC/DC 18-36V 830MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 830mA 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED30W-36-C0830-D Models |
Category | Current - Output (Max) 830mA |
Manufacturer Thomas Research Products | Power (Watts) 30 W |
Series | Dimming Analog |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Ratings IP66 |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 4.92" L x 1.69" W x 0.98" H (125.0mm x 43.0mm x 25.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Base Product Number |
Voltage - Output 18 ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLN-20-36 | MEAN WELL USA Inc. | 0 | PLN-20-36-ND | 17,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,54268 € | 20.771,34 € |
| Unit Price without VAT: | 41,54268 € |
|---|---|
| Unit Price with VAT: | 49,43579 € |


