
LED30W-12 | |
|---|---|
DigiKey Part Number | 1121-1054-ND |
Manufacturer | |
Manufacturer Product Number | LED30W-12 |
Description | LED DRIVER CV AC/DC 12V 2.5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED30W-12 Models |
Category | Current - Output (Max) 2.5A |
Manufacturer Thomas Research Products | Power (Watts) 30 W |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 84% |
Type Constant Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 4.92" L x 1.69" W x 0.98" H (125.0mm x 43.0mm x 25.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Base Product Number |
Voltage - Output 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPV-35-12 | MEAN WELL USA Inc. | 22 | 1866-3299-ND | 10,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,04912 € | 17.024,56 € |
| Unit Price without VAT: | 34,04912 € |
|---|---|
| Unit Price with VAT: | 40,51845 € |


